You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

String Trimmer on Quick Feed Spool, 6m - 

DT20658-QZ

DT20658-QZ - String Trimmer on Quick Feed Spool, 6m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT20658-QZ
Order Code:
SI18139
Product Range
-
Also Known As:
GTIN UPC EAN: 5035048691748

Product Overview

Quick Feed Spool with 6 metres of 2mm diameter trimmer wire.
  • Proven reliable DeWalt technology
  • Lightweight construction at just 0.39kg
  • High performance for the home or tradesman

Product Information


:
Spool Line

:
DeWalt DCM561 and DCM571 Trimmers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048691748

198 In stock Need more?

???PF_PDP_RSP_SUP???

£17.94 ( £21.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.94 (£21.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --