You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.5mm x 85mm Extreme Masonry Drill Bit - 

DT6674-XJ

DT6674-XJ - 5.5mm x 85mm Extreme Masonry Drill Bit
DT6674-XJ - 5.5mm x 85mm Extreme Masonry Drill Bit
DT6674-XJ - 5.5mm x 85mm Extreme Masonry Drill Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT6674-XJ
Order Code:
TL18590
Product Range
DeWalt - Extreme Masonry Drill Bits
Also Known As:
GTIN UPC EAN: 5035048489321

Product Range Selector (DeWalt - Extreme Masonry Drill Bits)

See all from this product range

Product Overview

Extreme® Masonry drill bit offers excellent quality for all types of masonry work. Lasts up to 2x longer and delivers up to 50% more holes per charge when using cordless drill than a standard masonry bit providing cleaner more accurate holes.
  • Ideal for masonry, brick, stone, tiles and light concrete
  • Ideal for drilling anchors, plastic plugs, fixings or pipework clearance holes
  • Hex shank to reduces slipping
  • Optimised milled flute with copper brazing for high temperatures
  • Unique design provides an efficient drilling action & reduced walking for greater accuracy
  • Carbide grade maximises durability

Product Information


:
5.5mm

:
-

:
50mm

:
85mm

:
DeWalt - Extreme Masonry Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048489321

23 In stock Need more?

???PF_PDP_RSP_SUP???

£1.84 ( £2.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.84 (£2.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --