You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16mm x 200mm Extreme No Slip Shank Masonry Drill Bit - 

DT6693-XJ

DT6693-XJ - 16mm x 200mm Extreme No Slip Shank Masonry Drill Bit
DT6693-XJ - 16mm x 200mm Extreme No Slip Shank Masonry Drill Bit
DT6693-XJ - 16mm x 200mm Extreme No Slip Shank Masonry Drill Bit
DT6693-XJ - 16mm x 200mm Extreme No Slip Shank Masonry Drill Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DT6693-XJ
Order Code:
TL23177
Product Range
DeWalt - Extreme Masonry Drill Bits
Also Known As:
GTIN UPC EAN: 5035048489512

Product Range Selector (DeWalt - Extreme Masonry Drill Bits)

See all from this product range

Product Overview

Extreme® masonry drill bits get the best performance from drills with a 3 jawed chuck. Featuring 3 flat sides to prevent the drill bit slipping, these bits get the hole drilled fast.
  • Suitable for masonry, brick, stone, tiles and light concrete
  • Typically used for drilling anchor, plastic plug, fixing or pipework clearance holes
  • It also has an Anti-Slip shank
  • Unique hard metal with low-stress high-temperature copper soldering, optimised for maximum durability and break-out safety
  • Hardened steel body with core reinforcement and a large volume machined spiral
  • For maximum tensile strength combined with very high drilling progress

Product Information


:
16mm

:
-

:
150mm

:
200mm

:
DeWalt - Extreme Masonry Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048489512

4 In stock Need more?

???PF_PDP_RSP_SUP???

£6.59 ( £7.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.59 (£7.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --