You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm x 400mm Long Masonry Drill Bit -
DT6720-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT6720-QZ
- Order Code:
- TL23186
- Product Range
- DeWalt - Masonry Drill Bits
- Also Known As:
- GTIN UPC EAN: 5011402373239
Product Range Selector (DeWalt - Masonry Drill Bits)
See all from this product rangeProduct Overview
- Rotary/percussion masonry carbide tipped drill bit
- For drilling into concrete, masonry, natural and artificial stone, brick, etc
Product Information
- :
- 20mm
- :
- -
- :
- 230mm
- :
- 400mm
- :
- DeWalt - Masonry Drill Bits
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.94 (£8.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























