You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme 2 SDS-Plus Drill Bit Set, 4 Piece -
DT9702-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT9702-QZ
- Order Code:
- TL12540
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048056424
Product Overview
- Unique carbide grade for long life and greater durability
- Hardened body for extra strength and reduce breakage
- Innovative tip design provides an efficient drilling action and reduce walking for greater accuracy
- Milled flute for fast drilling and special copper brazing to withstand high temperatures
- Suitable for fast drilling of plug anchor or clearance holes in masonry stone concrete brick & block
- Supplied in a plastic cassette case
Contents
5.5mm x 160mm, 7mm x 160mm, 8mm x 160mm, 10mm x 160mm Drill Bits
Product Information
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.95 (£11.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.