You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Tool Tote ToughSystem - 277mm x 558mm x 330mm -
DWST1-75654
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DWST1-75654
- Order Code:
- SG33607
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561756542
- Technical Datasheet:
- DWST1-75654 Datasheet
Product Overview
- Fully accessible capable of transporting up to 20kg
- Convenient side handles with a large metal grip handle for carrying using one hand
- Robust design and manufactured from high quality plastics
- Can be easily clicked together with any other box or case in the DeWalt ToughSystem range
- Dimensions (HxWxD): 277mm x 558mm x 330mm
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Black
- :
- 10.91"
- :
- 277mm
- :
- 21.96"
- :
- 558mm
- :
- 12.99"
- :
- 330mm
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.94 (£37.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























