You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluno Board, ATmega2560, 8 bit, AVR, Arduino Mega 2560 Board -
DFR0323
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0323
- Order Code:
- SC21011
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420916733
- Technical Datasheet:
- DFR0323 Datasheet
Product Overview
- Transmission distance is 70m in free space
- Support Bluetooth remote update the Arduino program
- Support Bluetooth HID and support iBeacons and support by the AT command to debug the BLE
- Support transparent transmission serial port and support the host-server machine switch
- Support USB update BLE chip program
- 5V working voltage, 7 to 12V DC external input voltage, 6V to 20VDC external input voltage
- 40mA I/O current
- Flash capacity of 128KB (4K for bootloader)
- 8KB static storage capacity of SRAM and 4KB memory capacity of EEPROM
- Size of 108mm x 54mm
Product Information
- :
- Microchip
- :
- 8bit
- :
- ATmega
- :
- AVR
- :
- -
- :
- ATmega2560
- :
- Bluno Board ATmega2560
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.04 (£28.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























