You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity DC Micro Metal Gear Motor with Driver, 50:1 Reduction -
DFR0429
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0429
- Order Code:
- SC15069
- Product Range
- Gravity Series
- Technical Datasheet:
- DFR0429 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- 3.5V to 8V operating voltage
- 50:1 reduction ratio
- 40mA at 6V (approx) no load current
- Gravity 3-pin interface
- 1µs PPM signal resolution, 500µs to 2500µs PPM signal pulse width range
- 500µs to 1400µs (500µs speed maximum) clockwise pulse width range
- 1400µs to 1600µs stop pulse width range
- 1600µs to 2500µs (2500µs speed maximum) anticlockwise pulse width range
- 500Hz PWM frequency
- Stop pulse width range: 1400us-1600us
- Anticlockwise pulse width range: 1600us-2500us (2500us speed maximum)
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
DC micro metal gear motor w/driver, Gravity 3-pin cable x1.
Footnotes
Product Information
- :
- DC Micro Metal Gear Motor w/Driver-50:1
- :
- Arduino IO Expansion Shield
- :
- Gravity Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.96 (£11.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























