You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LattePanda Single Board Computer, 2GB 32GB - 

DFR0444

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0444
Order Code:
SC15127
Product Range
-
Technical Datasheet:
DFR0444   Datasheet
See all Technical Docs

Product Overview

DFR0444 is a LattePanda V1 smallest Windows 10 single board computer (unactivated 2GB/32GB). Since its launch in 2015, it has become a sophisticated product recognized for its compact form factor, low power consumption, and extensive industrial applications. The LattePanda V1 is ideal for portable instruments, smart gateways, image recognition, robotics, IoT, automated retail, and more. Due to its small size, the LattePanda V1 single board computer can be embedded in very tight spaces. This is very important for projects with high space requirements or for the upgrading of the existing system. Since LattePanda V1 is x86-based, it can support full Windows 10 OS, and Linux as well. Windows has a perfect peripheral driver, software compatibility and development ecosystem, making it the most suitable to develop GUI applications, while Linux is better for microservice applications.
  • Intel Cherry Trail Z8350 quad core processor
  • Base frequency: 1.44GHz (1.92GHz burst frequency)
  • GPU: Intel HD graphics, 12 EUs at 200-500MHz, single-channel memory
  • USB 3.0 x 1, USB 2.0 x 2, Wi-Fi 802.11n 2.4G and Bluetooth 4.0
  • Integrated Arduino Co-processor: ATmega32u4 (Arduino Leonardo)
  • Video output (HDMI and MIPI-DSI) and onboard touch panel overlay connector
  • Supports 100Mbps Ethernet
  • Intel processor GPIO x 6, ATmega processor GPIO x 20 and gravity interface connectors x 6
  • 5V voltage at 2A and board dimension of 88 x 70mm
  • High expandability and long-term availability

Contents

LattePanda SBC V1, Wi-Fi antenna, User guide.

Footnotes

Note: does not include a Windows 10 activation key.

Product Information


:
Intel

:
-

:
Atom

:
-

:
Z8350

:
LattePanda SBC 2G/32GB, WiFi Antenna, Printed Safety Precautions

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£85.35 ( £102.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £85.35 (£102.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --