You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32x16 RGB LED Matrix Panel -
DFR0471
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0471
- Order Code:
- SC19898
- Technical Datasheet:
- DFR0471 Datasheet
Product Overview
- 5VDC operating voltage
- Maximum power consumption is lesser than 1000w/㎡
- Level of viewing angle is ≧160°
- Synchronous control mode
- 1/8 scan rate drive mode
- Repetition frequency is ≧60Hz
- White balance brightness is ≧1200cd/㎡
- Refresh frequency is ≧300Hz
- MTTF is ≧5000 hours
- Dimension is 192mm x 96mm
Contents
32x16 RGB LED matrix panel (6mm pitch) x1, IDC to XH2.54 cable x1, IDC to IDC cable x1, Power supply cable x1.
Product Information
- :
- Arduino
- :
- RGB LED Matrix Panel
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 32x16 RGB LED Matrix Panel, IDC to XH2.54 Cable x1, IDC to IDC Cable x1, Power supply Cable x1
- :
- Arduino UNO R3 Board
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.46 (£20.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























