You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: 4 Digit LED Segment Display, Red -
DFR0645-R
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0645-R
- Order Code:
- SC19894
- Product Range
- Gravity Series
- Also Known As:
- GTIN UPC EAN: 6959420916306
- Technical Datasheet:
- DFR0645-R Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Display mode: 8 segment x 4 digit
- Support 8-level brightness adjustment
- I2C communication
- Operating voltage is 5VDC
- Operating current is
55mA - Operating temperature range from -40⁰C to +85⁰C
- Small size is 67mm x 22mm
Contents
LED segment display module, Gravity-4pin I2C connector
Product Information
- :
- LED Segment Display Module
- :
- Arduino Board
- :
- Gravity Series
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.28 (£5.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























