You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: MEMS Gas Sensor MiCS-2714 Breakout Board -
SEN0441
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0441
- Order Code:
- SC19917
- Product Range
- Fermion Series
- Also Known As:
- GTIN UPC EAN: 6959420920617
- Technical Datasheet:
- SEN0441 Datasheet
Product Range Selector (Fermion Series)
See all from this product rangeProduct Overview
- Integrate the calculation formulas of various gas concentration
- Measuring range 1 - 1000ppm(H2), 0.05 - 10ppm(NO2 )
- Circuit board size is 12mm x 16mm
Contents
Fermion: MEMS gas sensor - MiCS-2714 x1, Black pin header-3pin x1.
Product Information
- :
- SGX Sensortech
- :
- -
- :
- -
- :
- MiCS-2714
- :
- -
- :
- MEMS Gas Sensor Board MiCS-2714, Black 3 Pin Header
- :
- Arduino UNO v3.0[R3] Board
- :
- Fermion Series
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.69 (£10.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























