You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Breakout Board, I2S MEMS Microphone, FireBeetle 2 ESP32-E IoT Development Boards -
SEN0526
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0526
- Order Code:
- SC21094
- Also Known As:
- GTIN UPC EAN: 6959420902200
- Technical Datasheet:
- SEN0526 Datasheet
Product Overview
- Small in size
- Low power consumption & high performance
- I2S digital output with low noise
- MEMS sensor with high reliability
- Provides Arduino library for working on ESP32
- DC 3.3V operating voltage
- Omnidirectional
- I2S data port
- 140dB sound pressure level
- Signal-to-noise ratio is 59dB
Contents
Fermion: I2S MEMS microphone ×1, 6P Black single-row pin connector ×1.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- I2S MEMS Microphone Sensor, 6P Black Single-Row Pin Connector
- :
- FireBeetle 2 ESP32-E IoT Development Boards
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.94 (£4.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























