You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Digital Multimeter, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance -
DL6799
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- DL6799
- Order Code:
- IN07939
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060082543456
- Technical Datasheet:
- DL6799 Datasheet
Product Overview
- Meets safety and performance requirements of BS EN 61010-1
- 750V TRMS AC / 1000V DC voltage measurement
- Non Contact & Single Pole Voltage Detection
- 200A TRMS AC /DC Current measurement
- 60MΩ Resistance with Audible Continuity
- Audible Continuity
- Capacitance
- GS38 shrouded probe tips
- Bright LED Flashlight
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
- :
- -
- :
- True RMS
- :
- -
- :
- Auto
- :
- 1kV
- :
- 750V
- :
- 200A
- :
- 200A
- :
- 60Mohm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £99.00 (£118.80) | ( ) |
| 3+ | £96.12 (£115.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























