You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage and Current Output Module, MCC USB-3104, USB Device, 8 Channels, 16 Bit -
6069-410-054
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 6069-410-054
- Order Code:
- IN09687
- Product Range
- -
- Also Known As:
- USB-3104
- Technical Datasheet:
- 6069-410-054 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- USB 2.0 full-speed, high-drive device
- Quad (4-channel) 16-bit digital-to-analogue converter (DAC)
- Eight bidirectional digital I/O connections
- 32bit counter can count TTL pulses
- Powered by the +5V USB supply
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
USB-3104, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Footnotes
Product Information
- :
- Voltage Output Module
- :
- 100SPS
- :
- 16bit
- :
- -
- :
- 8Channels
- :
- 8I/O's
- :
- -
- :
- 0°C to +50°C
- :
- Data Acquisition & Control
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £447.41 (£536.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























