You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable Fan Heater, 3kW Output - 

DXFF30TSN

DXFF30TSN - Portable Fan Heater, 3kW Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIMPLEX DIMPLEX
Manufacturer Part No:
DXFF30TSN
Order Code:
HG00844
Product Range
DXFFxxTSN Series
Also Known As:
GTIN UPC EAN: 5011139037817
Catalogue page:
  CPCC/1027

Product Range Selector (DXFFxxTSN Series)

See all from this product range

Product Overview

  • 3kW heat output
  • Thermostatic control with frost protection
  • Choice of heat settings including cool blow
  • 'Mains on' neon indicator
  • Overheat safety cut-out
  • Dimensions (WxHxD): 253x114x245mm
  • Weight: 1.2kg

Warnings

This product is only suitable for well insulated spaces or occasional use

Product Information


:
UK

:
-

:
-

:
DXFFxxTSN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5011139037817

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£38.89 ( £46.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £38.89 (£46.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £35.43 (£42.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange