You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Synchronous Step-Down Regulator, Adjustable, 3.8V - 40V in, 0.8V - 40V out, 5A Out, HSOIC-8 -
AP64501SP-13
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- AP64501SP-13
- Order Code:
- SC19035
- Product Range
- -
- Technical Datasheet:
- AP64501SP-13 Datasheet
Product Overview
- Up to 85% efficiency at 5mA light load
- Proprietary gate driver design for best EMI reduction
- Low-dropout (LDO) mode, precision enable threshold to adjust UVLO
- Undervoltage lockout (UVLO), output overvoltage protection (OVP)
- Cycle-by-cycle peak current limit, thermal shutdown
- Supply voltage range from 3.8 to 40V
- Output voltage is 39V max at TA=+25°C
- Shutdown supply current is 1μA typ at VEN=0V, TJ=+25°C, VIN=12V
- Operating ambient temperature range from -40 to 85°C
- SO-8EP package
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Synchronous Buck (Step Down)
- :
- 3.8V
- :
- 40V
- :
- 5A
- :
- 5A
- :
- HSOIC
- :
- 8Pins
- :
- Surface Mount
- :
- -
- :
- 800mV
- :
- 40V
- :
- 570kHz
- :
- 85%
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.79 (£2.15) | ( ) |
10+ | £1.60 (£1.92) | ( ) |
100+ | £1.28 (£1.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.