You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Reference, Shunt, Adjustable, 1.24V to 18V, SOT-23-3 - 

TLV431BFTA

TLV431BFTA - Voltage Reference, Shunt, Adjustable, 1.24V to 18V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV431BFTA
Order Code:
SC18806
Product Range
TLV431
Technical Datasheet:
TLV431BFTA   Datasheet
See all Technical Docs

Product Range Selector (TLV431)

See all from this product range

Product Overview

TLV431BFTA is a three-terminal, adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. The TLV431 can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.
  • Reference voltage tolerance at +25°C is 0.5%
  • Adjustable output voltage VREF to 18V
  • Cathode current is 15mA maximum at TA=+25°C
  • Reference voltage is 1.24V typ at VKA=VREF, TA=+25°C
  • Reference input current is 0.15µA typ at R1=10kohm, R2=OC, IKA=10mA, TA=+25°C
  • Off-state current is 0.001µA typ at VKA=18V, VREF=0, IKA=10mA, TA=+25°C
  • Dynamic output impedance is 0.25ohm typ at VKA=VREF, f=<1kHz, IK=0.1mA to 15mA
  • Operating ambient temperature range from -40 to 125°C
  • SOT23 package
  • Typical temperature drift is 11mV at -40°C to +125°C

Product Information


:
Shunt - Adjustable

:
TLV431

:
1.24V

:
18V

:
0.5%

:
-

:
SOT-23

:
3Pins

:
Surface Mount

:
18V

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.16 ( £0.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --