You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Side Current Sensor Monitor, 4u, 2MHz, SOT-23, 2.5V - 

ZXCT1009FTA

ZXCT1009FTA - High Side Current Sensor Monitor, 4u, 2MHz, SOT-23, 2.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZXCT1009FTA
Order Code:
SC19120
Product Range
-
Technical Datasheet:
ZXCT1009FTA   Datasheet
See all Technical Docs

Product Overview

The ZXCT1009F is a high side current sense monitor in 3 pin SOT-23 package. This device eliminates the need to disrupt ground plane when sensing load current. It takes high side voltage developed across current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground referenced voltage.
  • Low cost and accurate high side current sensing
  • Output voltage scaling
  • Up to 2.5V sense voltage
  • Supply voltage range from 2.5V to 20V
  • Quiescent current of 4μA
  • 1% typical accuracy
  • Bandwidth of 2MHz at VSENSE(DC) = 100mV and RF PIN = -20dBm
  • Output current of 9.98mA at VSENSE = 1V
  • Operating temperature range from -40?C to 85?C

Applications

Sensing & Instrumentation, Motor Drive & Control, Power Management

Product Information


:
4µA

:
2MHz

:
-

:
± 1%

:
4µA

:
SOT-23

:
SOT-23

:
3Pins

:
2.5V

:
20V

:
-

:
Surface Mount

:
-40°C

:
85°C

:
-

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 01/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.93 ( £1.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.93 (£1.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.80 (£0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --