You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

650kHz Low Power High Side Current Sense Monitor Amplifier, 3 Pins, SOT 23 - 

ZXCT1109SA-7

ZXCT1109SA-7 - 650kHz Low Power High Side Current Sense Monitor Amplifier, 3 Pins, SOT 23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZXCT1109SA-7
Order Code:
SC18438
Product Range
-
Technical Datasheet:
ZXCT1109SA-7   Datasheet
See all Technical Docs

Product Overview

ZXCT1109SA-7 is a low-power high-side current monitor. This device eliminates the need to disrupt the ground plane when sensing a load current. The wide common-mode input voltage range and low quiescent current coupled with the SOT23 package make it suitable for a range of applications including adapters, automotive, and systems operating from industrial 24V rails. This device is line-powered and as such doesn’t need a separate supply rail. One external gain setting resistor increases versatility by permitting wide gain ranges. It is used in applications such as automotive current measurement, industrial applications current measurement, battery management, over-current monitoring, and power management.
  • Wide supply and common-mode voltage range from 2.5V to 36V
  • 800mV sense voltage VMAX
  • Output current temperature coefficient is 370ppm/°C typical at (TA = 25°C)
  • Common-mode sense rejection is 0.1µA/V typical at (VS+ = 2.5V to 36V, 25°C)
  • 0.65MHz typical -3dB small signal bandwidth at (VSENSE⁵ (AC) = 10mVPP, RGAIN = 2.5kohm)
  • Output current is 3µA typical at (VSENSE⁵ = 0mV, 25°C)
  • S- input current is 19nA typical at (VSENSE⁵ = 0V, 25°C)
  • Operating temperature range from -40°C to 125°C
  • 3-pin SOT23 package

Product Information


:
High Side

:
650kHz

:
SOT-23

:
3Pins

:
-40°C

:
125°C

:
2.5V

:
36V

:
-

:
-

:
Surface Mount

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£0.67 ( £0.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --