You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Lock Release for Mortice Locks, 12V DC Fail Unlocked -
ADCN203-512+S
- Manufacturer:
- DORCAS DORCAS
- Manufacturer Part No:
- ADCN203-512+S
- Order Code:
- SR07648
- Product Range
- ADCN203
- Also Known As:
- GTIN UPC EAN: 8425793013266
Product Range Selector (ADCN203)
See all from this product rangeProduct Overview
- 12V dc fail unlocked version
- Suits mortice mounted nightlatches with 12mm maximum throw
- Suitable for latches up to 19mm throw
- Jaw strengths up to 880 lbs
- Grey powder coated finish
Product Information
Technical Documents (0)
Also Known As
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.22 (£32.66) | ( ) |
| 3+ | £26.26 (£31.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























