You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1kg (32oz) Rubber Mallet -
D00091
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00091
- Order Code:
- TL10300
- Product Range
- -
- Technical Datasheet:
- D00091 Datasheet
Product Overview
- 32oz Rubber Head: Delivers a firm but gentle impact, perfect for tasks requiring a non-marring strike
- Durable Handle: Ergonomically designed for comfort and control, reducing hand fatigue during extended use
- Durable and Long-Lasting: Built to withstand frequent use in tough conditions, ensuring long-lasting performance
- Versatile Applications: Ideal for construction, assembly, woodworking, and automotive repairs
Product Information
- :
- 1kg
- :
- 32oz
- :
- Wood
- :
- Soft Face
- :
- -
Technical Documents (1)
2,425 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,704 more will be available week commencing 02/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
1,704 more will be available week commencing 02/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.32 (£3.98) | ( ) |
| 3+ | £3.18 (£3.82) | ( ) |
| 5+ | £2.92 (£3.50) | ( ) |
| 10+ | £2.83 (£3.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























