You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deep Organiser Case With 8 Removable Compartment Trays, Grey / Yellow - 420mm x 334mm x 115mm -
D00418
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00418
- Order Code:
- SG32896
- Product Range
- Duratool - Organiser Cases
- Technical Datasheet:
- D00418 Datasheet
Product Range Selector (Duratool - Organiser Cases)
See all from this product rangeProduct Overview
- Professional style organiser case with removable compartments
- Stackable design for storing multiple cases
- Hinged translucent lid locks all compartments in place and allows for visibility of case contents
- 8 Removable yellow compartment trays to organize small parts, craft items or accessories
- Integrated handle ensures easy transportation and storage without sticking out awkwardly
- Tray Internal Dimensions (HxWxD): (4x) 99 x 105 x 75mm, (4x) 99 x 155 x 105mm
- External Dimensions (HxWxD): 115 x 420 x 334mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
1x Organiser case with see-through lid and 8x yellow removable compartment trays
Footnotes
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Grey
- :
- 4.53"
- :
- 115mm
- :
- 16.54"
- :
- 420mm
- :
- 13.15"
- :
- 334mm
- :
- Duratool - Organiser Cases
Technical Documents (1)
1,136 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.49 (£13.79) | ( ) |
| 2+ | £11.04 (£13.25) | ( ) |
| 4+ | £10.41 (£12.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























