You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Management Tool, Cable Rods -
D01870
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01870
- Order Code:
- TL14627
- Product Range
- -
- Technical Datasheet:
- D01870 Datasheet
Product Overview
- Extended length 10m
- Contents:
- 10 x 1m Fibreglass rods
- 1 x flexible acrylic connection that can be set to any angle
- 1 x Brass hook
- Plastic storage case
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
10x 1m fibreglass rods, 1x flexible acrylic connection, 1x brass hook & plastic storage case.
Product Information
- :
- Cable Rods
- :
- -
Technical Documents (1)
300 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 2+
- 4+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.41 (£12.49) | ( ) |
| 2+ | £9.99 (£11.99) | ( ) |
| 4+ | £9.79 (£11.75) | ( ) |
| 10+ | £8.96 (£10.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























