You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Compartment Organiser Storage Box - 60mm x 380mm x 310mm -
D01927
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01927
- Order Code:
- SG33195
- Product Range
- Duratool - Organiser Cases
- Technical Datasheet:
- D01927 Datasheet
Product Range Selector (Duratool - Organiser Cases)
See all from this product rangeProduct Overview
- Keep your tools, components, and small parts neatly organised, reducing clutter and saving time searching for items
- The organiser box comes with customisable dividers that allow you to create compartments of various sizes, accommodating items of different dimensions
- Featuring robust clasps that securely lock the lid in place, keeping your contents protected during transport or storage
- The clear lid provides visibility into the contents without the need to open the assorter, saving time and effort in locating specific items
- Dimensions (HxWxD): 60mm x 380mm x 310mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Grey
- :
- 2.36"
- :
- 60mm
- :
- 14.96"
- :
- 380mm
- :
- 12.2"
- :
- 310mm
- :
- Duratool - Organiser Cases
Technical Documents (1)
941 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.64 (£7.97) | ( ) |
| 5+ | £6.29 (£7.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























