You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D Pull Handle, Aluminium 450mm - 

D02066

D02066 - D Pull Handle, Aluminium 450mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D02066
Order Code:
FN02771
Product Range
-
Technical Datasheet:
D02066   Datasheet
See all Technical Docs

Product Overview

  • Fixing Centres: 450mm
  • Overall Length: 469mm
  • Outer Projection: 60mm
  • Inner Projection: 41mm
  • External Diameter: 19mm

Product Information


:
-

:
450mm

:
-

:
19mm

:
-

:
-

:
Aluminium

:
Push / Pull

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£12.96 ( £15.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.96 (£15.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £11.98 (£14.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --