You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4kg (9lb) Magnetic Welding Clamps, 4 Piece -
D02128
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D02128
- Order Code:
- TL14939
- Product Range
- Duratool - Magnetic Welding Clamps
- Technical Datasheet:
- D02128 Datasheet
Product Range Selector (Duratool - Magnetic Welding Clamps)
See all from this product rangeProduct Overview
- A 4 piece mini magnetic welding holders 4kg (9lbs)
- Made from durable steel
- Can be used for 45, 90 or 135°
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Tool Holding
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Duratool - Magnetic Welding Clamps
Technical Documents (1)
563 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.16 (£3.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























