You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
900mm (35.5") Heavy Duty Sash Clamp -
D03085
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03085
- Order Code:
- TL18286
- Product Range
- Sash Clamp
Product Range Selector (Sash Clamp)
See all from this product rangeProduct Overview
- Clamp faces are 50mm deep x 27mm wide
- Corrosion resistant bar
- Twin start screw thread for rapid adjustment
- The slide is held in position by a solid steel pin
Applications
Mechanical, Industrial & Manufacturing, Professional, Instrumentation, Utilities
Product Information
- :
- 800mm
- :
- 900mm
- :
- 90mm
- :
- Steel
- :
- Sash Clamp
Technical Documents (0)
19 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 02/01/26
100 more will be available week commencing 30/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
100 more will be available week commencing 02/01/26
100 more will be available week commencing 30/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.96 (£16.75) | ( ) |
| 2+ | £13.08 (£15.70) | ( ) |
| 4+ | £12.65 (£15.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























