You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MDF Wheeled Dolly, 80kg -
D03457
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03457
- Order Code:
- TL21119
- Product Range
- Duratool - Dolly Platforms
Product Range Selector (Duratool - Dolly Platforms)
See all from this product rangeProduct Overview
- Ideal for moving heavy, awkward loads safely and securely at home, in the office or on site
- Designed to handle substantial loads, it can confidently transport heavy items, reducing the physical strain on you or your team
- Crafted from high-quality MDF, this dolly is both robust and lightweight, making it easy to manoeuvre while offering exceptional durability
- Equipped with four smooth-rolling wheels, this dolly glides easily across various surfaces
- This dolly accommodates a wide range of objects, from large boxes to furniture, equipment, and more
- Anti-slip pads to keep the load secure
- Large 75mm (3") swivel wheels for easy movement
- Trolley Size: 580mm x 290mm
- Thickness of Board: 18mm
- Wheel Material: Hard PP
- Load Capacity: 80kg
Product Information
- :
- Dolly
- :
- 80kg
- :
- 18mm
- :
- 290mm
- :
- 580mm
- :
- Duratool - Dolly Platforms
Technical Documents (0)
241 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.81 (£18.97) | ( ) |
| 4+ | £14.96 (£17.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























