You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Resistant Tools & Equipment Case with Foam Insert, Black - 425mm x 545mm x 220mm -
D03536
Product Range Selector (Duratool - Water Resistant Cases)
See all from this product rangeProduct Overview
- Water Resistant Seal: Keeps your items dry and safe from moisture and dust
- Durable Design: Built to withstand tough environments and protect against impacts
- Secure Latches: Reinforced latches ensure a tight, secure closure for maximum protection
- Ergonomic Handle: Comfortable to carry, even for extended periods
- Versatile Use: Ideal for storing and transporting tools, electronics, and sensitive equipment
- External Dimensions (HxWxD): 425mm x 545mm x 220mm
- Internal Dimensions (HxWxD): 365mm x 468mm x 193mm
Product Information
- :
- Plastic
- :
- Black
- :
- 16.73"
- :
- 425mm
- :
- 21.45"
- :
- 545mm
- :
- 8.66"
- :
- 220mm
- :
- Duratool - Water Resistant Cases
Technical Documents (0)
111 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.16 (£58.99) | ( ) |
| 2+ | £47.65 (£57.18) | ( ) |
| 4+ | £45.98 (£55.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























