You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Support, 12.7mm, 50 Pack - 

DTRSRLCBS-8-01

DTRSRLCBS-8-01 - PCB Support, 12.7mm, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
DTRSRLCBS-8-01
Order Code:
PC01865
Product Range
-

Product Overview

Nylon snap rivet locking PCB Supports which hold the PCB securely by the locking barb and easily removed if required.
  • PCB Hole: Ø4mm
  • PCB Thickness: 1.57mm
  • Rivet Hole: Ø4.1mm
  • Colour: Natural
  • Pack of 50
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Product Information


:
Snap-In Rivet Lock

:
Nylon 6.6 (Polyamide 6.6)

:
12.7mm

:
7.1mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£3.58 ( £4.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.58 (£4.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.26 (£3.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.95 (£3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --