You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm x 44mm Blue Nylon Wall Plugs, 100 Pack -
EXP5
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- EXP5
- Order Code:
- FN01389
- Product Range
- Duratool - Nylon Wall Plugs
- Technical Datasheet:
- EXP5 Datasheet
Product Range Selector (Duratool - Nylon Wall Plugs)
See all from this product rangeProduct Overview
- All purpose lightweight fitting
- Anti-rotation ribs at the head of the plug for extra holding power
- Four way split
- Ideal for use with standard and parallel threaded woodscrews
- Supplied in boxes of 100 (10 x 10 clusters)
- Screw Size: 5.5mm - 6.3mm
- Drill Size: 10mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 44mm
- :
- Nylon (Polyamide)
- :
- -
- :
- Duratool - Nylon Wall Plugs
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.50 (£3.00) | ( ) |
| 10+ | £2.34 (£2.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























