You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rhino 4200 Handheld Label Maker/Printer & Hard Case Kit -
1852992
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 1852992
- Order Code:
- LM01028
- Product Range
- Dymo Label Printers
- Also Known As:
- GTIN UPC EAN: 03501178529920
- Technical Datasheet:
- 1852992 Datasheet
Product Range Selector (Dymo Label Printers)
See all from this product rangeProduct Overview
- Compact easy to use
- Easy to navigate computer-style QWERTY keyboard
- Hot Keys for creating wire/cable wraps and flags, breaker and fixed length labels
- Customise and save settings for individual formats
- Single-key access to most common symbols
- Pre-programmed library with 150 symbols
- Integrated rubber bumpers help prevent damage
- Large back-lit display
- Auto save/auto power-off
- Prints on 6mm, 9mm, 12mm and 19mm labels
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Rhino 4200 printer, AC Adaptor, Rechargeable lithium-ion battery, 12mm tape, soft carry case, quick reference guide
Product Information
- :
- Dymo Label Printers
- :
- UK Type G
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £148.47 (£178.16) | ( ) |
| 3+ | £138.37 (£166.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























