You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LabelManager 160 Handheld Label Maker Printer -
2174612
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 2174612
- Order Code:
- LM01201
- Product Range
- LabelManager 160
- Also Known As:
- GTIN UPC EAN: 3026981746123
- Technical Datasheet:
- 2174612 Datasheet
Product Range Selector (LabelManager 160)
See all from this product rangeProduct Overview
- Easy-to-use computer-style QWERTY keyboard
- Format fast with one-touch Smart Keys for text size, bold, italic, underline/box, and vertical text
- See what your label will look like before you print - preview in the large LCD display
- Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
- Add impact & clarity to labels, 228 symbols & clip art images; quick-access key to enter punctuation
- Powered by 6x AAA alkaline batteries (not included) or optional AC-adaptor
Contents
Electronic LabelManagerâ„¢ 160 label printer, D1 starter label cassette, black on white 12mm x 3m, quick start guide, manufacturer's 2-year limited warranty card
Product Information
- :
- Hand Held
- :
- -
- :
- 180dpi
- :
- LabelManager 160
- :
- -
- :
- Dymo° D1 Label Cassettes 6, 9, 12mm Widths
Technical Documents (1)
Also Known As
103 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 11/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
2 more will be available week commencing 11/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.00 (£54.00) | ( ) |
| 3+ | £41.00 (£49.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























