You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LabelManager 420P Handheld Label Maker Printer - 

S0915490

S0915490 - LabelManager 420P Handheld Label Maker Printer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
S0915490
Order Code:
LM01211
Product Range
Dymo Label Printers
Also Known As:
GTIN UPC EAN: 3501170915493
Technical Datasheet:
S0915490   Datasheet
See all Technical Docs

Product Range Selector (Dymo Label Printers)

See all from this product range

Product Overview

A portable, high-performance label maker, the LabelManager™ 420P from Dymo features a convenient rechargeable battery pack, a large backlit display and a user interface with quick access to keys, fonts and text effects. Connect the unit to your PC or Mac® and use DYMO Label™ software to design labels on your computer screen with barcodes, logos and graphics – or to print batches of labels from text in spreadsheet or database files. Plus, store up to 15 frequently-used labels for quick access and efficient printing.
  • 15-Label memory and 'save text' feature
  • Quick access keys for entering diacriticals, currency and other symbols
  • Use standalone – or connect via USB to your PC or Mac
  • Use DYMO Label Software to print barcodes, logos, batch labels from data files, and much more
  • Large 4-line backlit display – shows text effects on screen before you print
  • 8 Fonts, 7 font sizes, 10 text styles, 8 boxes plus underline
  • Powered by rechargeable lithium-ion battery (charger adaptor included)
  • Uses DYMO D1 labels in 6mm, 9mm, 12mm, and 19mm widths
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
Hand Held

:
Thermal Transfer

:
180dpi

:
Dymo Label Printers

:
UK Type G

:
DYMO D1 6, 9, 12 & 19mm Tapes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3501170915493

1 In stock Need more?

???PF_PDP_RSP_SUP???

£170.00 ( £204.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £170.00 (£204.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £163.62 (£196.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --