You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed HDMI Lead with Ethernet, Male to Male, Retail Boxed, 1m Black -
C-HDMI1-BX
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- C-HDMI1-BX
- Order Code:
- AV27150
- Product Range
- C-HDMI Series
- Also Known As:
- GTIN UPC EAN: 8400800024169
Product Range Selector (C-HDMI Series)
See all from this product rangeC-HDMI1-BX - You may also be interested in
Product Overview
- Full HD picture and sound quality with Deep Colour
- HDMI 1.4 specification with bandwidth up to 8Gb/s
- Supports Dolby TrueHD and DTS-HTD audio
- Oxygen free (OFC) conductors and four-layer shielding
- Black PVC cable jacket
- Gold plated connections
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- C-HDMI Series
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.50 (£3.00) | ( ) |
| 5+ | £2.40 (£2.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























