You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 6.6 ft, 2 m, Black, C-HDMI Series - 

C-HDMI2-BX

C-HDMI2-BX - Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 6.6 ft, 2 m, Black, C-HDMI Series
C-HDMI2-BX - Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 6.6 ft, 2 m, Black, C-HDMI Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
C-HDMI2-BX
Order Code:
AV27152
Product Range
C-HDMI Series
Also Known As:
GTIN UPC EAN: 8400800035073

Product Range Selector (C-HDMI Series)

See all from this product range

C-HDMI2-BX - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Audio / Video Cable Assembly, HDMI A Plug, HDMI A Plug, 33 ft, 10 m, Black

• Cable Length - Imperial : 33ft • Connector Type A : HDMI A Plug • Jacket Colour : Black • Connector Type B : HDMI A Plug • Cable Length - Metric : 10m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

High Speed 4K UHD HDMI Leads with Ethernet, Gold Plated Contacts, 5m Black

• Cable Length - Imperial : 16.4ft • Connector Type A : HDMI A Plug • Jacket Colour : Black • Connector Type B : HDMI A Plug • Cable Length - Metric : 5m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Audio / Video Cable Assembly, 2m Length, HDMI Plug to HDMI Plug, Gold Plated Connector, Black

• Cable Length - Imperial : 6.6ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 2m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, 20m Black

• Cable Length - Imperial : 66ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 20m

     
Restricted Item Add

PRO SIGNAL

High Speed 4K UHD HDMI Lead with Ethernet, Gold Plated Contacts, 2m Black

• Cable Length - Imperial : 6.6ft • Connector Type A : HDMI A Plug • Jacket Colour : Black • Connector Type B : HDMI A Plug • Cable Length - Metric : 2m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 33 ft, 10 m, Black

• Cable Length - Imperial : 33ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 10m

     
Restricted Item Add

PRO SIGNAL

Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 9.8 ft, 3 m, Black

• Cable Length - Imperial : 9.8ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 3m • Connector to Connector : HDMI Plug to HDMI Plug

     
Restricted Item Add

PRO SIGNAL

Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 16.4 ft, 5 m, Black

• Cable Length - Imperial : 16.4ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 5m • Connector to Connector : HDMI Plug to HDMI Plug

     
Restricted Item Add

PRO SIGNAL

Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 16.4 ft, 5 m, Black

• Cable Length - Imperial : 16.4ft • Connector Type A : HDMI Plug • Jacket Colour : Black • Connector Type B : HDMI Plug • Cable Length - Metric : 5m

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

AV STAR

High Speed Active 4K HDMI Lead with Ethernet, Male to Male, Slim Cable, 10m White

• Cable Length - Imperial : 33ft • Connector Type A : HDMI Plug • Jacket Colour : White • Connector Type B : HDMI Plug • Cable Length - Metric : 10m • Connector to Connector : HDMI Plug to HDMI Plug

     
Restricted Item Add

Product Overview

High quality HDMI cable supplied in reatil box packaging. Suitable for use with blu-ray players, media centres, HDTVs and games consoles.
  • Full HD picture and sound quality with Deep Colour
  • HDMI 1.4 specification with bandwidth up to 8Gb/s
  • Supports Dolby TrueHD and DTS-HTD audio
  • Oxygen free (OFC) conductors and four-layer shielding
  • Black PVC cable jacket
  • Gold plated connections

Product Information


:
HDMI Plug

:
HDMI Plug to HDMI Plug

:
HDMI Plug

:
6.6ft

:
2m

:
Black

:
C-HDMI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8400800035073

No Longer Manufactured

£2.92 ( £3.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.92 (£3.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.58 (£3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --