You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hot Swap Dual 2.5” SATA Drive Bay with 3.5” Chassis -
SSD-HDD2.5
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- SSD-HDD2.5
- Order Code:
- CS30035
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800028303
- Technical Datasheet:
- SSD-HDD2.5 Datasheet
Product Overview
- Zero downtime with SATA hot-swap support
- Durable, non-conductive polycarbonate chassis
- Fits into any standard 3.5" PC drive bay
- Supplied with standard SATA power and data cables
Product Information
- :
- Dual 2.5" drive caddy
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.27 (£12.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























