You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Gigabit PoE Switch with 2x SFP Ports -
SW2402100-G-POE
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- SW2402100-G-POE
- Order Code:
- CS33387
- Product Range
- Dynamode Rackmount PoE Switches
- Also Known As:
- GTIN UPC EAN: 8400800037695
- Technical Datasheet:
- SW2402100-G-POE Datasheet
Product Range Selector (Dynamode Rackmount PoE Switches)
See all from this product rangeProduct Overview
- 24x 10/100/1000Mb/s Gigabit LAN ports
- Advanced PoE support across all LAN ports
- 30W Available power per port (802.3at)
- 802.3af and 802.3at compliant
- Dual SFP ports for adding SX/LX Fibre connectivity
- 56Gb/s Total bandwidth with IEEE802.3x flow control
- Advanced store-and-forward IP packet transfer
- 19" Rack mountable, full metal chassis
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Unmanaged PoE Gigabit Ethernet
- :
- Rack
- :
- RJ45 x 24, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- Dynamode Rackmount PoE Switches
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £262.55 (£315.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























