You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, 4 Ports, Commercial, Unmanaged PoE Fast Ethernet, Desktop, RJ45 x 6, 10Mbps, 100Mbps -
SW40010-2-POE
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- SW40010-2-POE
- Order Code:
- CS33382
- Product Range
- Dynamode Desktop PoE Switches
- Also Known As:
- GTIN UPC EAN: 8400800037657
- Technical Datasheet:
- SW40010-2-POE Datasheet
Product Range Selector (Dynamode Desktop PoE Switches)
See all from this product rangeProduct Overview
- Four 10/100Mb/s Fast ethernet STP RJ45 LAN ports
- Supports PoE across all ports
- Port power: 16-30W, 3-600mA, 48W output
- 802.3af and 802.3at compliant
- Advanced store-and-forward IP packet transfer
- 1.6Gb/s Total bandwidth with IEEE802.3x flow control
- Dedicated dual uplink ports allow for easy switch stacking
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, UK mains lead and user guide
Product Information
- :
- 4Ports
- :
- Commercial
- :
- Unmanaged PoE Fast Ethernet
- :
- Desktop
- :
- RJ45 x 6
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- Dynamode Desktop PoE Switches
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.96 (£28.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























