You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HUB, USB 2.0, 4 PORT,WITH AC ADAPTOR -
USB-H40-A2.0
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- USB-H40-A2.0
- Order Code:
- CS21972
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800006462
- Technical Datasheet:
- USB-H40-A2.0 Datasheet
Product Overview
- Connect up to 4 USB devices to a single socket
- Lightweight and portable design
- Simple plug and play installation
- Data transfer rate of up to 480Mbps
- Supports Win XP/Vista/7/8 and Mac OS
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Hub and ac adaptor
Product Information
- :
- 4Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.20 (£7.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























