You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28dB Classic Foam Ear Plugs, 250 Pairs (Box) -
PP01002
- Manufacturer:
- E.A.R. E.A.R.
- Manufacturer Part No:
- PP01002
- Order Code:
- HE32077
- Product Range
- E.A.R - Classic Ear Plugs
- Also Known As:
- GTIN UPC EAN: 4046719343393
- Technical Datasheet:
- PP01002 Datasheet
Product Range Selector (E.A.R - Classic Ear Plugs)
See all from this product rangeProduct Overview
- Hygienically packed
- Protection to SNR 29
- Lightweight and comfortable
- Protection Level: 87dB(A) - 98dB(A)
- Attenuation Rating: 28dB
Product Information
- :
- Uncorded
- :
- 28dB
- :
- E.A.R - Classic Ear Plugs
Technical Documents (2)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Box of 250
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.44 (£60.53) | ( ) |
| 5+ | £48.33 (£58.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























