You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Full Motion TV Wall Mount - 13" to 27" Screen - 

SA11-5

SA11-5 - Full Motion TV Wall Mount - 13" to 27" Screen
SA11-5 - Full Motion TV Wall Mount - 13" to 27" Screen
SA11-5 - Full Motion TV Wall Mount - 13" to 27" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EASYVIEW EASYVIEW
Manufacturer Part No:
SA11-5
Order Code:
ST04101
Product Range
-
Also Known As:
GTIN UPC EAN: 5060526640000
Technical Datasheet:
SA11-5   Datasheet
See all Technical Docs

SA11-5 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

Full Motion Double Arm TV Pole Mount - Up To 10kg Screen

• Maximum Screen Size : Up to 27" • VESA Standard : 75x75, 100x100 • Load Max : 10kg • Bracket Type : Pole Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

TV Wall Mount - 37" to 70" Screen

• Maximum Screen Size : From 37" to 70" • VESA Standard : 200x200 to 600x400 • Load Max : 80kg • Bracket Type : Flat to Wall Mount • Product Range : Pro Signal PS-FWB80

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel TV Wall Mount - 12kg Capacity, Black

• VESA Standard : 75x75, 100x100 • Load Max : 12kg • Bracket Type : Tilt & Swivel Mount

     
Restricted Item Add

PRO SIGNAL

Tilt and Swivel TV Pole Mount - Black

• VESA Standard : 75x75, 100x100 • Load Max : 10kg • Bracket Type : Pole Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Full Motion Single Arm TV Wall Mount - 23" to 55" Screen

• Maximum Screen Size : From 23" to 55" • VESA Standard : 75x75, 100x100, 200x100, 200x200, 400x200, 300x300, 400x400 • Load Max : 30kg • Bracket Type : Tilt & Swivel Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Full Motion TV Wall Mount - 37" to 70" Screen

• Maximum Screen Size : From 37" to 70" • VESA Standard : 200x200 to 600x400 • Load Max : 45kg • Bracket Type : Multi-Position Mount • Product Range : PS Full Motion TV Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilting TV Wall Mount, 32" to 55" Screen

• Maximum Screen Size : From 32" to 55" • VESA Standard : 200x200 to 400x400 • Load Max : 80kg • Bracket Type : Tilting Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel Double Arm TV Wall Mount - 13"-27" Screen

• Maximum Screen Size : From 13" to 27" • VESA Standard : 75x75, 100x100 • Load Max : 15kg • Bracket Type : Multi-Position Mount

     
Restricted Item Add

PRO SIGNAL

TV Wall Mount - 60" to 100" Screen

• Maximum Screen Size : From 60" to 100" • VESA Standard : 900x600 • Load Max : 100kg • Bracket Type : Flat to Wall Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel Single Arm TV Wall Mount - 13" to 26" Screen

• Maximum Screen Size : From 13" to 26" • VESA Standard : 75x75, 100x100 • Load Max : 10kg • Bracket Type : Multi-Position Mount

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • Fits flat panel screens from 13" to 27"
  • Full motion mount for perfect positioning
  • Low profile bracket design
  • Single arm extends up to 198mm
  • Tilt: 10° (up); 20° (down)
  • Swivel: ±90°
  • Supplied with all wall fixings

Product Information


:
From 13" to 27"

:
Multi-Position Mount

:
30kg

:
75x75, 100x100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060526640000

No Longer Stocked

???PF_PDP_RSP_SUP???

£2.87 ( £3.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.87 (£3.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --