You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rotary Isolator, Flush, 25A, 3Pole - 

P1-25/EA/SVB

P1-25/EA/SVB - Rotary Isolator, Flush, 25A, 3Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P1-25/EA/SVB
Order Code:
MC01623
Product Range
P1 Series
Technical Datasheet:
P1-25/EA/SVB   Datasheet
See all Technical Docs

Product Range Selector (P1 Series)

See all from this product range

Product Overview

The P1-25/EA/SVB from Eaton Moeller is a flush mounting 3 pole main switch for emergency-stop function.
  • Rated voltage is 690VAC and continuous output current of 25A
  • Red rotary handle and yellow locking ring
  • Lockable in the 0 (off) position
  • CSA, EN, IEC, UL certified
  • Degree of protection rated to IP65 on front side

Applications

Automation & Process Control, Power Management, Industrial

Product Information


:
440V

:
3 Pole

:
25A

:
IP65

:
Screw

:
CSA, EN, IEC, UL

:
Front Mount

:
P1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£33.93 ( £40.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.93 (£40.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £32.54 (£39.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --