Kits & Modules
Regulator Module 6-15V dc
£4.69 inc
BuyRegulator Module 6-15V dc
REGULATOR MODULE 6-15V DC; Module has a variety of uses which include the speed control of motors up to 3A max. current consumption. Pulse width modulation provides proportional output control and torque maintenance. Output control is achieved by varying t
MegaPi Encoder/DC Motor Driver
£7.14 inc
BuyMegaPi Shield for RJ25
£1.00 inc
BuyMegaPi Shield for 3D Printer
£1.48 inc
BuyMegaPi Acrylic Bracket
£0.53 inc
BuyPrototyping & PCB Development
Mounted Breadboard, 840 Pin
£5.24 inc
BuyMounted Breadboard, 840 Pin
MOUNTED BREADBOARD, 840 PIN; 640 contact terminal strip2x 100 contact distribution strips
Prototyping Box, 88x59x30
£2.28 inc
BuyPrototyping Box, 88x59x30
PROTOTYPING BOX, 88X59X30; External dimensions: 88 x 59 x 30mmDesigned in two halves with entry hole for cabling and mounting hole for an LED
Breadboard, 170 Pin, White
£0.90 inc
BuyBreadboard, 170 Pin, White
BREADBOARD, 170 PIN, WHITE; Self adhesive mountingClip in design, can be expanded
Breadboard, 170 Pin, White, 2 Pack
BREADBOARD, 170 PIN, WHITE, 2PK; Self adhesive mountingClip in design, can be expanded
Single Board Computers & Microcontrollers
Light Gizmo For Playground
£0.92 inc
BuyLight Gizmo For Playground
Light Gizmo For Playground; The Light Sensor Gizmo provides an easy way to connect an Analog input which varies with the brightness of the light shone on it , and can be read on the Crumble or micro:bit. Simply use one of the connection cables to connect f
Starter Kit for micro:bit
£8.94 inc
BuyStarter Kit for micro:bit
Starter Kit for micro:bit; The all new BBC micro:bit starter kit has been put together to enable the user to begin using the BBC micro:bit in a visual and practical way. The kit consists of multiple BBC micro:bit compatible products which include the sound
Air Quality Kit for micro:bit
£26.20 inc
BuyRaspberry Pi A+ Adaptor for DIN Rail Enclosure Development Kit
Raspberry Pi A+ Adaptor for DIN Rail Enclosure Development Kit; An adaptor for use with a Phoenix Contact RPI-BC DIN rail mounting Raspberry Pi case to enable it to be used to be compatible with a Raspberry Pi A+.Polyamide constructionLength: 89.7mm