You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Cardioid Condenser Microphone with Accessories -
CM500
- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- CM500
- Order Code:
- MP35651
- Product Range
- EIKON Small-Diaphragm Condenser Mics
- Also Known As:
- GTIN UPC EAN: 8032496468202
- Technical Datasheet:
- CM500 Datasheet
Product Range Selector (EIKON Small-Diaphragm Condenser Mics)
See all from this product rangeProduct Overview
- Condenser capsule Ø25mm
- Polar pattern: Cardioid
- -10dB Attenuator switch
- Hi-pass filter switch
- Frequency response: 20Hz to 20kHz
- Sensitivity: -36dB
- Impedance: 100Ω
- Max. SPL: 132dB
- SNR: 78dB
- Power requirements: phantom +24/+48V
- Shock-mount, pop filter and padded bag inlcuded
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Contents
CM500 mic, shock-mount, pop filter, padded bag
Product Information
- :
- Cardioid
- :
- 100ohm
- :
- 20Hz
- :
- 20kHz
- :
- -36dB
- :
- XLR
- :
- 0mm
- :
- EIKON Small-Diaphragm Condenser Mics
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £47.04 (£56.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























