You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Window Vacuum - Bare Unit -
BRILLIANTO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- BRILLIANTO
- Order Code:
- SI20428
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825670196
- Technical Datasheet:
- BRILLIANTO Datasheet
Product Overview
- Member of the Power X-Change family, 1x 18V battery required
- Interchangeable battery – Suitable for all Power X-Change batteries
- Easy and fast battery replacement possible
- Cordless operation thanks to Power X-Change battery
- Infinite runtime thanks to Einhell Power X-Change battery
- 18V Power for very high performance and best cleaning results
- Compact, lightweight and handy design
- Incl. wall bracket for space-saving storage of the device
- Softgrip surfaces for a comfortable, secure handling
- On/off switch with lock function for continuous operation
- One-piece rubber lip for removal
- Streak-free results thanks to silicone removal lip
- Optimal interaction of suction nozzle and removal lip
- 300ml Spray bottle with washable microfibre pad
- 100ml Wastewater tank for time-consuming applications
- Easy emptying and cleaning of the completely removable tank
- Delivered without battery and charger (available separately)
Contents
Window Vacuum, 300ml Spray Bottle, Microfibre Cloth & Wall Mount
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 0.3l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 740g
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.65 (£43.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























