You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desk Mount Dual Monitor Arm, 10" to 26" -
A195GA
- Manufacturer:
- ELECTROVISION ELECTROVISION
- Manufacturer Part No:
- A195GA
- Order Code:
- CS37468
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196761617
Product Overview
- Suitable for 10" to 26" display sizes
- Provides ±15° tilt, ±90° turn angle and 360° display rotation
- 360mm Full arm extension
- 325mm Pole for height adjustment
- Compatible with VESA 75x75 & 100x100 standards
- Quick and easy clamp mount installation
Product Information
- :
- Monitor Arm
- :
- 15kg
- :
- Yes
- :
- -
Technical Documents (1)
Also Known As
20 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 27/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
20 more will be available week commencing 27/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.82 (£20.18) | ( ) |
| 5+ | £15.53 (£18.64) | ( ) |
| 25+ | £14.30 (£17.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























