You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13.8V, 4A, Metal Boxed Wall Mount Access Control Power Supply, 4 Way -
ACCESS-PSU1
- Manufacturer:
- ELMDENE ELMDENE
- Manufacturer Part No:
- ACCESS-PSU1
- Order Code:
- PW04218
- Product Range
- -
- Technical Datasheet:
- ACCESS-PSU1 Datasheet
Product Overview
- PCB standoffs supplied for common A/C boards
- Cost effective switch mode technology
- Front and rear enclosure tampers
- Mains fail relay output
- Battery monitoring
- Volt-free fault outputs
- Can charge a 12V/7Ah, standby battery
- Battery provides backup power on a mains failure
- Full rated current to load +0.5A battery charging
- Electronic overload and mains transient protection
- LED Fault indication
- 3-Year manufacturer's warranty
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 55.2VA
- :
- 13.8VDC
- :
- 4A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90VAC
- :
- -
- :
- 90V AC to 264V AC
- :
- 264VAC
- :
- Fixed
- :
- -
- :
- Hardwired
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £117.27 (£140.72) | ( ) |
| 3+ | £112.09 (£134.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























