You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Board Computer, AM1808 ARM9 MCU, 4.3" LCD, Audio/Video Interfaces -
SBC8018 WITH 4.3"LCD
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- SBC8018 WITH 4.3"LCD
- Order Code:
- SC13174
- Product Range
- -
- Technical Datasheet:
- SBC8018 WITH 4.3"LCD Datasheet
Product Overview
- 375MHz TI AM1808 ARM926 microprocessor
- Onboard 128MByte DDR SDRAM + 128MByte NAND Flash
- UART, USB, Ethernet, LCD/TSP, SATA, Camera, Audio, TF, JTAG
- Optional Wi-Fi, camera and 3G modules
- Ready to Run Linux2.6.33 and WinCE 6.0 OS
Applications
Consumer Electronics, Industrial, Medical, Communications & Networking, Embedded Design & Development, Security
Contents
Board, 4.3inch TFT LCD, Cable, Power adapter, CD.
Product Information
- :
- Texas Instruments
- :
- Sitara - AM18xx
- :
- ARM
- :
- ARM9
- :
- AM1x
- :
- Board, Cross Serial Cable, Power Adapter, 4.3" LCD, CD
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £136.00 (£163.20) | ( ) |
| 3+ | £129.20 (£155.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























